PS9307AL2-E3-AX | ||
---|---|---|
DigiKey Part Number | 559-PS9307AL2-E3-AXTR-ND - Tape & Reel (TR) 559-PS9307AL2-E3-AXCT-ND - Cut Tape (CT) 559-PS9307AL2-E3-AXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PS9307AL2-E3-AX | |
Description | OPTOISO 5KV 1CH GATE DVR 6SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 600mA Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 150ns, 150ns | |
Pulse Width Distortion (Max) | 50ns | |
Rise / Fall Time (Typ) | 30ns, 30ns | |
Current - Output High, Low | 400mA, 400mA | |
Current - Peak Output | 600mA | |
Voltage - Forward (Vf) (Typ) | 1.56V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 10V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 6-SMD | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.88000 | ¥36.88 |
10 | ¥26.07700 | ¥260.77 |
100 | ¥21.35570 | ¥2,135.57 |
500 | ¥18.00338 | ¥9,001.69 |
1,000 | ¥16.51354 | ¥16,513.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥15.83064 | ¥31,661.28 |