ISL90727WIE627Z-TK | ||
---|---|---|
DigiKey Part Number | ISL90727WIE627Z-TKTR-ND - Tape & Reel (TR) ISL90727WIE627Z-TKCT-ND - Cut Tape (CT) ISL90727WIE627Z-TKDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISL90727WIE627Z-TK | |
Description | IC DGTL POT 10KOHM 128TAP SC70-6 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL90727WIE627Z-TK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±45ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 85 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.09000 | ¥13.09 |
10 | ¥11.74800 | ¥117.48 |
25 | ¥11.08600 | ¥277.15 |
100 | ¥9.44440 | ¥944.44 |
250 | ¥8.86804 | ¥2,217.01 |
500 | ¥7.75944 | ¥3,879.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.48764 | ¥5,487.64 |