ISL8212MFRZ-T1 | ||
---|---|---|
DigiKey Part Number | ISL8212MFRZ-T1TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ISL8212MFRZ-T1 | |
Description | DC DC CONVERTER 0.5-5V | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 5V 15A 4.5V - 16V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 15A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 83-SMD Module | |
Size / Dimension | 0.47" L x 0.43" W x 0.21" H (12.0mm x 11.0mm x 5.3mm) | |
Supplier Device Package | 83-HDA Module (12x11) | |
Approval Agency | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ISL8212M~ |
PCN Obsolescence/ EOL | |
PCN Packaging | Label Change-All Devices 01/Dec/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | -ISL8212MFRZ-T1 ISL8212MFRZ-T1TR ISL8212MFRZ-T1CT ISL8212MFRZ-T1DKR |
Standard Package | 100 |