ISL8203MIRZ-T7A | ||
---|---|---|
DigiKey Part Number | ISL8203MIRZ-T7ATR-ND - Tape & Reel (TR) ISL8203MIRZ-T7ACT-ND - Cut Tape (CT) ISL8203MIRZ-T7ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISL8203MIRZ-T7A | |
Description | DC DC CONVERTER 0.8-5V 0.8-5V | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.8 ~ 5V 0.8 ~ 5V 3A, 3A 2.85V - 6V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL8203MIRZ-T7A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.85V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.8 ~ 5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A, 3A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 23-PowerFQFN Module | |
Size / Dimension | 0.35" L x 0.26" W x 0.07" H (9.0mm x 6.5mm x 1.9mm) | |
Supplier Device Package | 23-QFN (9x6.5) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.36000 | ¥95.36 |
10 | ¥84.00600 | ¥840.06 |
100 | ¥72.65230 | ¥7,265.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥70.38164 | ¥17,595.41 |
500 | ¥65.84098 | ¥32,920.49 |
1,250 | ¥60.39210 | ¥75,490.12 |