ISL8202MIRZ-T7A | ||
---|---|---|
DigiKey Part Number | ISL8202MIRZ-T7ATR-ND - Tape & Reel (TR) ISL8202MIRZ-T7ACT-ND - Cut Tape (CT) ISL8202MIRZ-T7ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISL8202MIRZ-T7A | |
Description | DC DC CONVERTER 0.6-5.2V | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.2V 3A 2.6V - 5.5V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 22-PowerFQFN Module | |
Size / Dimension | 0.30" L x 0.18" W x 0.07" H (7.5mm x 4.5mm x 1.9mm) | |
Supplier Device Package | 22-QFN (7.5x4.5) | |
Approval Agency | - | |
Base Product Number |