ISL8201MIRZ | ||
---|---|---|
DigiKey Part Number | ISL8201MIRZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL8201MIRZ | |
Description | DC DC CONVERTER 0.6-5V | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 10A 1V - 20V Input | |
EDA/CAD Models | ISL8201MIRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 1V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 15-PowerBQFN Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.14" H (15.0mm x 15.0mm x 3.5mm) | |
Supplier Device Package | 15-QFN (15x15) | |
Approval Agency | - | |
Base Product Number |
Resource Type | Link |
---|---|
Product Training Modules | |
Featured Product | |
PCN Obsolescence/ EOL | Mult Dev 21/Jan/2022 |
PCN Design/Specification | Mold Compound Update 26/Nov/2014 |
PCN Packaging | Label Change-All Devices 01/Dec/2022 |
EDA Models | ISL8201MIRZ Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
RAA210130 | Renesas Electronics Corporation | 0 | 20-RAA210130-ND | ¥0.00000 | MFR Recommended |
Attribute | Description |
---|---|
Standard Package | 96 |