ISL55110IVZ | ||
---|---|---|
DigiKey Part Number | ISL55110IVZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL55110IVZ | |
Description | IC HALF BRIDGE DRVR 100MA 8TSSOP | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Half Bridge (2) Driver Digital Imaging Power MOSFET 8-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL55110IVZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | Half Bridge (2) | |
Applications | Digital Imaging | |
Interface | Logic | |
Load Type | Capacitive and Resistive | |
Technology | Power MOSFET | |
Rds On (Typ) | 3Ohm | |
Current - Output / Channel | 100mA | |
Current - Peak Output | 3.5A | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Load | 5V ~ 13.2V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | - | |
Fault Protection | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
960 | ¥11.95544 | ¥11,477.22 |
2,880 | ¥11.35764 | ¥32,710.00 |
4,800 | ¥10.93067 | ¥52,467.22 |