ISL23315TFRUZ-T7A | ||
---|---|---|
DigiKey Part Number | ISL23315TFRUZ-T7ATR-ND - Tape & Reel (TR) ISL23315TFRUZ-T7ACT-ND - Cut Tape (CT) ISL23315TFRUZ-T7ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISL23315TFRUZ-T7A | |
Description | IC DGTL POT 100KOHM 10UTQFN | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 256 Taps I2C Interface 10-UTQFN (2.1x1.6) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL23315TFRUZ-T7A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 1.2V ~ 5.5V, 1.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 70ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-UTQFN (2.1x1.6) | |
Package / Case | 10-UFQFN | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ISL23315 |
Product Training Modules | Application: Industrial Controls |
PCN Packaging | |
EDA Models | ISL23315TFRUZ-T7A Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.59000 | ¥19.59 |
10 | ¥17.62500 | ¥176.25 |
25 | ¥16.62640 | ¥415.66 |
100 | ¥14.16630 | ¥1,416.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥13.30136 | ¥3,325.34 |
500 | ¥11.63872 | ¥5,819.36 |
1,250 | ¥9.64351 | ¥12,054.39 |
2,500 | ¥8.97842 | ¥22,446.05 |
6,250 | ¥8.64588 | ¥54,036.75 |
Attribute | Description |
---|---|
Other Names | ISL23315TFRUZ-T7ATR ISL23315TFRUZ-T7ACT ISL23315TFRUZ-T7ADKR ISL23315TFRUZT7A ISL23315TFRUZ-T7A-ND |
Standard Package | 250 |