HFA3134IHZ96 | ||
---|---|---|
DigiKey Part Number | HFA3134IHZ96TR-ND - Tape & Reel (TR) HFA3134IHZ96CT-ND - Cut Tape (CT) HFA3134IHZ96DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HFA3134IHZ96 | |
Description | RF TRANS 2 NPN 9V 8.5GHZ SOT23-6 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | RF Transistor 2 NPN (Dual) 9V 26mA 8.5GHz Surface Mount 6-SOT | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Voltage - Collector Emitter Breakdown (Max) | 9V | |
Frequency - Transition | 8.5GHz | |
Noise Figure (dB Typ @ f) | 2.4dB @ 1GHz | |
Gain | - | |
Power - Max | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 48 @ 10mA, 2V | |
Current - Collector (Ic) (Max) | 26mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | 6-SOT | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.18000 | ¥46.18 |
10 | ¥41.69800 | ¥416.98 |
25 | ¥39.75800 | ¥993.95 |
100 | ¥34.52260 | ¥3,452.26 |
250 | ¥34.14532 | ¥8,536.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥34.14533 | ¥102,435.99 |