F1375NBGI | ||
---|---|---|
DigiKey Part Number | 800-3181-ND | |
Manufacturer | ||
Manufacturer Product Number | F1375NBGI | |
Description | IC DEMODULATOR DPD 36VFQFPN | |
Customer Reference | ||
Detailed Description | RF Demodulator IC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | - | |
LO Frequency | - | |
RF Frequency | - | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | F1375 Datasheet |
PCN Obsolescence/ EOL | P9247-RB RETRACTION 24/Oct/2023 |
PCN Packaging | All Dev Label Chg 1/Dec/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
F1350NBGI | Renesas Electronics Corporation | 490 | 800-F1350NBGI-ND | ¥126.41000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | 800-3181 |
Standard Package | 490 |