9ZXL1231AKLFT | ||
---|---|---|
DigiKey Part Number | 800-3694-2-ND - Tape & Reel (TR) 800-3694-1-ND - Cut Tape (CT) 800-3694-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 9ZXL1231AKLFT | |
Description | IC Z-BUFFER LOW POWER 64QFN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Intel QPI, PCI Express (PCIe) IC 150MHz 1 Output 64-VFQFPN (9x9) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Intel QPI, PCI Express (PCIe) | |
Input | Clock | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:12 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 150MHz | |
Voltage - Supply | 1.05V ~ 3.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VFQFPN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.45000 | ¥38.45 |
10 | ¥34.74700 | ¥347.47 |
25 | ¥33.13080 | ¥828.27 |
100 | ¥28.76830 | ¥2,876.83 |
250 | ¥28.45444 | ¥7,113.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥28.45444 | ¥85,363.32 |