9FGV0241AKILFT | ||
---|---|---|
DigiKey Part Number | 800-3212-2-ND - Tape & Reel (TR) 800-3212-1-ND - Cut Tape (CT) 800-3212-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 9FGV0241AKILFT | |
Description | IC CLOCK GENERATOR 24VFQFPN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | PCI Express (PCIe) Clock/Frequency Generator, Fanout Buffer (Distribution) IC 100MHz 1 Output 24-QFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | 9FGV0241AKILFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Crystal | |
Output | HCSL, LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 9FGV0241 |
Video File | PCI Express Clock Generators and Buffers by IDT: Ultra-low-power for PCIe Gen 1-2-3 |
PCN Assembly/Origin | VFQFPN Package 16/Nov/2022 |
PCN Packaging | All Dev Label Chg 1/Dec/2022 |
EDA Models | 9FGV0241AKILFT Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.34000 | ¥26.34 |
10 | ¥23.64800 | ¥236.48 |
25 | ¥22.35280 | ¥558.82 |
100 | ¥19.37320 | ¥1,937.32 |
250 | ¥18.37964 | ¥4,594.91 |
500 | ¥16.49200 | ¥8,246.00 |
1,000 | ¥13.90895 | ¥13,908.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.21350 | ¥33,033.75 |
5,000 | ¥12.71676 | ¥63,583.80 |
Attribute | Description |
---|---|
Other Names | ICS9FGV0241AKILFT 9FGV0241AKILFT-ND ICS9FGV0241AKILFT-ND 800-3212-6 800-3212-1 800-3212-2 |
Standard Package | 2,500 |