9DB433AGLFT | ||
---|---|---|
DigiKey Part Number | 800-2542-2-ND - Tape & Reel (TR) 800-2542-1-ND - Cut Tape (CT) 800-2542-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 9DB433AGLFT | |
Description | IC CLK FANOUT/BUFF ZD 28TSSOP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution), Zero Delay Buffer, Multiplexer IC 166MHz 1 Output 28-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 166MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.05000 | ¥38.05 |
10 | ¥34.20200 | ¥342.02 |
25 | ¥32.33080 | ¥808.27 |
100 | ¥28.02030 | ¥2,802.03 |
250 | ¥26.58360 | ¥6,645.90 |
500 | ¥23.85328 | ¥11,926.64 |
1,000 | ¥20.11729 | ¥20,117.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥19.11143 | ¥38,222.86 |