9DB403DGLFT | ||
---|---|---|
DigiKey Part Number | 800-1249-2-ND - Tape & Reel (TR) 800-1249-1-ND - Cut Tape (CT) 800-1249-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 9DB403DGLFT | |
Description | IC BUFFER 4OUTPUT DIFF 28-TSSOP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution), Zero Delay Buffer IC 400MHz 1 Output 28-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ICS9DB403D |
Product Training Modules | |
PCN Design/Specification | Copper Wire 30/Jul/2013 |
PCN Assembly/Origin | Alternate Assembly Facility 14/Apr/2016 |
PCN Packaging | All Dev Label Chg 1/Dec/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.74000 | ¥36.74 |
10 | ¥33.02200 | ¥330.22 |
25 | ¥31.22040 | ¥780.51 |
100 | ¥27.05880 | ¥2,705.88 |
250 | ¥25.67076 | ¥6,417.69 |
500 | ¥23.03438 | ¥11,517.19 |
1,000 | ¥19.42655 | ¥19,426.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥18.45521 | ¥36,910.42 |
Attribute | Description |
---|---|
Other Names | 800-1249-1 800-1249-6 800-1249-2 ICS9DB403DGLFT |
Standard Package | 2,000 |