9DB106BGILFT | ||
---|---|---|
DigiKey Part Number | 800-1241-2-ND - Tape & Reel (TR) 800-1241-1-ND - Cut Tape (CT) 800-1241-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 9DB106BGILFT | |
Description | IC BUFFER ZD 6OUTPUT 28-TSSOP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | PCI Express (PCIe) Zero Delay Buffer, Jitter Attenuator IC 105MHz 1 Output 28-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 105MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.58000 | ¥46.58 |
10 | ¥41.82000 | ¥418.20 |
25 | ¥39.53720 | ¥988.43 |
100 | ¥34.26480 | ¥3,426.48 |
250 | ¥32.50800 | ¥8,127.00 |
500 | ¥29.16922 | ¥14,584.61 |
1,000 | ¥24.60057 | ¥24,600.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥23.37053 | ¥46,741.06 |