8N4QV01EG-0140CDI

DigiKey Part Number
8N4QV01EG-0140CDI-ND
Manufacturer
Manufacturer Product Number
8N4QV01EG-0140CDI
Description
IC OSC VCXO QD FREQ 10CLCC
Customer Reference
Detailed Description
VCXO IC 133.333333MHz, 140MHz, 146.666666MHz, 153.333333MHz 10-CLCC (7x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Active
Type
VCXO
Count
-
Frequency
133.333333MHz, 140MHz, 146.666666MHz, 153.333333MHz
Voltage - Supply
3.135V ~ 3.465V
Current - Supply
160 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
10-CLCC
Supplier Device Package
10-CLCC (7x5)
Mounting Type
Surface Mount
Base Product Number