8N4D001EG-0096CDI | ||
---|---|---|
DigiKey Part Number | 8N4D001EG-0096CDI-ND | |
Manufacturer | ||
Manufacturer Product Number | 8N4D001EG-0096CDI | |
Description | IC OSC CLOCK DUAL FREQ 10CLCC | |
Customer Reference | ||
Detailed Description | Clock Oscillator IC 100MHz 10-CLCC (7x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Clock Oscillator | |
Count | - | |
Frequency | 100MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 134 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-CLCC | |
Supplier Device Package | 10-CLCC (7x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FemtoClock® NG Ordering Guide |
PCN Packaging | All Dev Label Chg 1/Dec/2022 |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | IDT8N4D001EG-0096CDI-ND IDT8N4D001EG-0096CDI |
Standard Package | 364 |