8N3QV01FG-0080CDI8 | ||
---|---|---|
DigiKey Part Number | 8N3QV01FG-0080CDI8-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 8N3QV01FG-0080CDI8 | |
Description | IC OSC VCXO QD FREQ 10CLCC | |
Customer Reference | ||
Detailed Description | VCXO IC 125MHz 10-CLCC (7x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | VCXO | |
Count | - | |
Frequency | 125MHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Current - Supply | 145 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-CLCC | |
Supplier Device Package | 10-CLCC (7x5) | |
Mounting Type | Surface Mount | |
Base Product Number |