RMB | USD

Quote Required, submit request here.
10-CLCC

8N3Q001EG-0031CDI

Digi-Key Part Number
8N3Q001EG-0031CDI-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
8N3Q001EG-0031CDI
Supplier
Description
IC OSC CLOCK QD FREQ 10CLCC
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Clock Oscillator IC 80MHz, 100MHz, 125MHz, 156.25MHz 10-CLCC (7x5)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tray
Part Status
Active
Type
Clock Oscillator
Count
-
Frequency
80MHz, 100MHz, 125MHz, 156.25MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Package / Case
10-CLCC
Supplier Device Package
10-CLCC (7x5)
Mounting Type
Surface Mount
Current - Supply
140mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Other Names
IDT8N3Q001EG-0031CDI
IDT8N3Q001EG-0031CDI-ND
Standard Package364