843022AKI-02LFT | ||
---|---|---|
DigiKey Part Number | 843022AKI-02LFT-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 843022AKI-02LFT | |
Description | IC CLK/FREQ SYNTH 16VFQFPN | |
Customer Reference | ||
Detailed Description | Clock/Frequency Synthesizer, Clock Generator IC 125MHz 1 16-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer, Clock Generator | |
PLL | Yes | |
Input | Crystal | |
Output | LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 125MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VFQFPN (3x3) | |
Base Product Number |