74FCT521ATSOG | ||
---|---|---|
DigiKey Part Number | 800-2175-ND | |
Manufacturer | ||
Manufacturer Product Number | 74FCT521ATSOG | |
Description | IC COMPARATOR IDENTITY 8B 20SOIC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Identity Comparator | |
Number of Bits | 8 | |
Output | Active Low | |
Output Function | A=B | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 15mA, 48mA | |
Max Propagation Delay @ V, Max CL | 7.2ns @ 5V, 50pF | |
Current - Quiescent (Iq) | 10 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.74000 | ¥23.74 |
10 | ¥21.30000 | ¥213.00 |
37 | ¥20.13784 | ¥745.10 |
111 | ¥17.45279 | ¥1,937.26 |
259 | ¥16.55788 | ¥4,288.49 |
518 | ¥14.85720 | ¥7,696.03 |
1,036 | ¥12.53023 | ¥12,981.32 |
2,516 | ¥11.90369 | ¥29,949.68 |
5,032 | ¥11.45618 | ¥57,647.50 |