74ALVC164245PAG8 | ||
---|---|---|
DigiKey Part Number | 800-1548-2-ND - Tape & Reel (TR) 800-1548-1-ND - Cut Tape (CT) 800-1548-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74ALVC164245PAG8 | |
Description | IC TRANSLATOR BIDIR 48TSSOP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74ALVC164245PAG8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 2.7 V ~ 3.6 V | |
Voltage - VCCB | 4.5 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.94311 | ¥9,886.22 |
6,000 | ¥4.69595 | ¥28,175.70 |
10,000 | ¥4.51941 | ¥45,194.10 |