72V2111L15PFGI | ||
---|---|---|
DigiKey Part Number | 800-1512-ND | |
Manufacturer | ||
Manufacturer Product Number | 72V2111L15PFGI | |
Description | IC FIFO SYNC 512KX9 10NS 64TQFP | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Synchronous FIFO 4.5M (512K x 9) Uni-Directional 66.7MHz 10ns 64-TQFP (14x14) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 4.5M (512K x 9) | |
Function | Synchronous | |
Data Rate | 66.7MHz | |
Access Time | 10ns | |
Voltage - Supply | 3.15 V ~ 3.45 V | |
Current - Supply (Max) | 55mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | Yes | |
FWFT Support | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-TQFP (14x14) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | IDT72V2101/11 |
PCN Assembly/Origin | Mult Device Assembly Site Add 26/Aug/2016 |
PCN Packaging | All Dev Label Chg 1/Dec/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.32.0071 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,781.07000 | ¥1,781.07 |
10 | ¥1,551.77600 | ¥15,517.76 |
24 | ¥1,547.60792 | ¥37,142.59 |
45 | ¥1,505.92289 | ¥67,766.53 |
Attribute | Description |
---|---|
Other Names | IDT72V2111L15PFGI 800-1512 |
Standard Package | 45 |