72T72115L5BB | ||
---|---|---|
DigiKey Part Number | 72T72115L5BB-ND | |
Manufacturer | ||
Manufacturer Product Number | 72T72115L5BB | |
Description | IC FIFO ASYNC/SYN 128KX72 324BGA | |
Customer Reference | ||
Detailed Description | Asynchronous, Synchronous FIFO 9M (128K x 72) Uni-Directional 83MHz, 200MHz 10ns, 3.6ns 324-PBGA (19x19) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Size | 9M (128K x 72) | |
Function | Asynchronous, Synchronous | |
Data Rate | 83MHz, 200MHz | |
Access Time | 10ns, 3.6ns | |
Voltage - Supply | 2.375 V ~ 2.625 V | |
Current - Supply (Max) | 130mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | Yes | |
FWFT Support | Yes | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 324-BGA | |
Supplier Device Package | 324-PBGA (19x19) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,334.48000 | ¥2,334.48 |
10 | ¥2,299.05400 | ¥22,990.54 |
25 | ¥2,248.45040 | ¥56,211.26 |