7204L12JG | ||
---|---|---|
DigiKey Part Number | 800-1492-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 7204L12JG | |
Description | IC FIFO ASYNC 4KX9 12NS 32PLCC | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Asynchronous FIFO 36K (4K x 9) Uni-Directional 50MHz 12ns 32-PLCC (14x11.46) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 36K (4K x 9) | |
Function | Asynchronous | |
Data Rate | 50MHz | |
Access Time | 12ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 120mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LCC (J-Lead) | |
Supplier Device Package | 32-PLCC (14x11.46) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.40000 | ¥190.40 |
10 | ¥177.32000 | ¥1,773.20 |
32 | ¥175.42156 | ¥5,613.49 |
64 | ¥171.09500 | ¥10,950.08 |
128 | ¥150.19688 | ¥19,225.20 |
256 | ¥145.13035 | ¥37,153.37 |
512 | ¥141.22486 | ¥72,307.13 |