7202LA25JGI | ||
---|---|---|
DigiKey Part Number | 800-1491-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 7202LA25JGI | |
Description | IC FIFO ASYNC 1KX9 25NS 32PLCC | |
Customer Reference | ||
Detailed Description | Asynchronous FIFO 9K (1K x 9) Uni-Directional 28.5MHz 25ns 32-PLCC (14x11.46) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 9K (1K x 9) | |
Function | Asynchronous | |
Data Rate | 28.5MHz | |
Access Time | 25ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 80mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LCC (J-Lead) | |
Supplier Device Package | 32-PLCC (14x11.46) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.69000 | ¥85.69 |
10 | ¥79.38000 | ¥793.80 |
32 | ¥77.57906 | ¥2,482.53 |
64 | ¥77.16359 | ¥4,938.47 |
128 | ¥67.92734 | ¥8,694.70 |
256 | ¥64.55664 | ¥16,526.50 |
512 | ¥63.91008 | ¥32,721.96 |
1,024 | ¥61.78592 | ¥63,268.78 |