7202LA15SOGI | ||
---|---|---|
DigiKey Part Number | 800-2472-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 7202LA15SOGI | |
Description | IC FIFO ASYNC 1KX9 15NS 28SOIC | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Asynchronous FIFO 9K (1K x 9) Uni-Directional 40MHz 15ns 28-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 9K (1K x 9) | |
Function | Asynchronous | |
Data Rate | 40MHz | |
Access Time | 15ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 80mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.345", 8.77mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
PCN Design/Specification | Mult Dev Marking/MSL Chgs 17/Sep/2019 |
PCN Assembly/Origin | Alternate Assembly Facility 14/Apr/2016 |
PCN Packaging | All Dev Label Chg 1/Dec/2022 |
HTML Datasheet | IDT Suffixes |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.32.0071 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.51000 | ¥132.51 |
10 | ¥122.63200 | ¥1,226.32 |
26 | ¥120.96885 | ¥3,145.19 |
52 | ¥119.44769 | ¥6,211.28 |
104 | ¥104.67885 | ¥10,886.60 |
260 | ¥100.19073 | ¥26,049.59 |
520 | ¥99.53929 | ¥51,760.43 |
Attribute | Description |
---|---|
Other Names | IDT7202LA15SOGI 800-2472-5 IDT7202LA15SOGI-ND |
Standard Package | 26 |