RMB | USD

100-TQFP

71V432S5PFGI

Digi-Key Part Number
71V432S5PFGI-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
71V432S5PFGI
Supplier
Description
IC SRAM 1MBIT PARALLEL 100TQFP
Detailed Description
SRAM - Synchronous, SDR Memory IC 1Mb (32K x 32) Parallel 100 MHz 5 ns 100-TQFP (14x14)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tray
Part Status
Obsolete
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Synchronous, SDR
Memory Size
1Mb (32K x 32)
Memory Interface
Parallel
Clock Frequency
100 MHz
Write Cycle Time - Word, Page
-
Access Time
5 ns
Voltage - Supply
3.135V ~ 3.63V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B2B
HTSUS8542.32.0041
Additional Resources
AttributeDescription
Other Names
IDT71V432S5PFGI
IDT71V432S5PFGI-ND
Standard Package72