RMB | USD

Obsolete item.
cms-photo-not-available

70V9269L7PF

Digi-Key Part Number
70V9269L7PF-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
70V9269L7PF
Supplier
Description
IC SRAM 256KBIT PARALLEL 100TQFP
Detailed Description
SRAM - Dual Port, Synchronous Memory IC 256Kb (16K x 16) Parallel 7ns 100-TQFP (14x14)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tray
Part Status
Obsolete
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Dual Port, Synchronous
Memory Size
256Kb (16K x 16)
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-TQFP (14x14)
Access Time
7ns
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.32.0041
Additional Resources
AttributeDescription
Standard Package72