RMB | USD

Obsolete item.
cms-photo-not-available

70P269L65BYGI

Digi-Key Part Number
70P269L65BYGI-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
70P269L65BYGI
Supplier
Description
IC SRAM 256KBIT PAR 100CABGA
Detailed Description
SRAM - Dual Port, Asynchronous Memory IC 256Kb (16K x 16) Parallel 65ns 100-CABGA (6x6)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tray
Part Status
Obsolete
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Dual Port, Asynchronous
Memory Size
256Kb (16K x 16)
Memory Interface
Parallel
Write Cycle Time - Word, Page
65ns
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-TFBGA
Supplier Device Package
100-CABGA (6x6)
Access Time
65ns
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0041
Additional Resources
AttributeDescription
Other Names
IDT70P269L65BYGI
IDT70P269L65BYGI-ND
Standard Package90