5PB1102CMGI8 | ||
---|---|---|
DigiKey Part Number | 800-2888-2-ND - Tape & Reel (TR) 800-2888-1-ND - Cut Tape (CT) 800-2888-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5PB1102CMGI8 | |
Description | IC CLOCK BUFFER 1:2 8DFN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 200 MHz 8-UFDFN | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN | |
Supplier Device Package | 8-VFQFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.02000 | ¥16.02 |
10 | ¥14.37400 | ¥143.74 |
25 | ¥13.55720 | ¥338.93 |
100 | ¥11.55010 | ¥1,155.01 |
250 | ¥10.84552 | ¥2,711.38 |
500 | ¥9.48980 | ¥4,744.90 |
1,000 | ¥7.86294 | ¥7,862.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥7.32068 | ¥29,282.72 |
8,000 | ¥7.04954 | ¥56,396.32 |