570BILFT | ||
---|---|---|
DigiKey Part Number | 800-1807-2-ND - Tape & Reel (TR) 800-1807-1-ND - Cut Tape (CT) 800-1807-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 570BILFT | |
Description | IC FANOUT DIST 8SOIC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Fanout Distribution, Spread Spectrum Clock Generator, Zero Delay Buffer IC 170MHz 1 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Fanout Distribution, Spread Spectrum Clock Generator, Zero Delay Buffer | |
PLL | Yes | |
Input | Clock | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 170MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.14000 | ¥31.14 |
10 | ¥27.94200 | ¥279.42 |
25 | ¥26.41880 | ¥660.47 |
100 | ¥22.89690 | ¥2,289.69 |
250 | ¥21.72260 | ¥5,430.65 |
500 | ¥19.49162 | ¥9,745.81 |
1,000 | ¥16.43870 | ¥16,438.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.61677 | ¥46,850.31 |