551MILF | ||
---|---|---|
DigiKey Part Number | 800-1054-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 551MILF | |
Description | IC CLK BUFFER 1:4 160MHZ 8SOIC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 160 MHz 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | CMOS | |
Output | CMOS | |
Frequency - Max | 160 MHz | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ICS551 |
PCN Design/Specification | Gpld/Copper Bond Wire 21/Dec/2012 |
PCN Assembly/Origin | Alternate Assembly Facility 14/Apr/2016 |
PCN Packaging | All Dev Label Chg 1/Dec/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
97 | ¥16.81113 | ¥1,630.68 |
291 | ¥15.94931 | ¥4,641.25 |
485 | ¥14.31130 | ¥6,940.98 |
970 | ¥12.06976 | ¥11,707.67 |
2,425 | ¥11.46627 | ¥27,805.70 |
4,850 | ¥11.03519 | ¥53,520.67 |
Attribute | Description |
---|---|
Other Names | Q14174637 800-1054-ND ICS551MILF 800-1054 800-1054-5 551MILF-CRL |
Standard Package | 97 |