542MILFT | ||
---|---|---|
DigiKey Part Number | 800-3666-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 542MILFT | |
Description | IC CLK BUFFER 1:2 156MHZ 8SOIC | |
Customer Reference | ||
Detailed Description | Clock Fanout Buffer (Distribution), Divider IC 1:2 156 MHz 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Divider | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Input | CMOS | |
Output | 3-State, CMOS | |
Frequency - Max | 156 MHz | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ICS542 |
PCN Obsolescence/ EOL | Mult Dev EOL 24/Mar/2022 |
PCN Design/Specification | Gpld/Copper Bond Wire 21/Dec/2012 |
PCN Assembly/Origin | Alternate Assembly Facility 14/Apr/2016 |
PCN Packaging | All Dev Label Chg 1/Dec/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | 800-3666-2 800-3666-1 ICS542MILFT ICS542MILFT-ND 542MILFT-ND 800-3666-6 |
Standard Package | 3,000 |