501MILFT | ||
---|---|---|
DigiKey Part Number | 800-1034-2-ND - Tape & Reel (TR) 800-1034-1-ND - Cut Tape (CT) 800-1034-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 501MILFT | |
Description | IC CLOCK GENERATOR 8SOIC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Clock Generator IC 140MHz 1 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | Clock, Crystal | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 140MHz | |
Divider/Multiplier | No/Yes | |
Voltage - Supply | 3V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ICS501 |
Product Training Modules | Clock Distibution and Generation 1.0 |
PCN Design/Specification | Gpld/Copper Bond Wire 21/Dec/2012 |
PCN Assembly/Origin | Alt. Assembly Site 15/Feb/2016 |
PCN Packaging | All Dev Label Chg 1/Dec/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.95000 | ¥21.95 |
10 | ¥19.73800 | ¥197.38 |
25 | ¥18.65880 | ¥466.47 |
100 | ¥16.17100 | ¥1,617.10 |
250 | ¥15.34184 | ¥3,835.46 |
500 | ¥13.76604 | ¥6,883.02 |
1,000 | ¥11.60995 | ¥11,609.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.02946 | ¥33,088.38 |
6,000 | ¥10.61482 | ¥63,688.92 |
Attribute | Description |
---|---|
Other Names | ICS501MILFT 800-1034-1 800-1034-2 800-1034-6 |
Standard Package | 3,000 |