TMPJQD04 | ||
---|---|---|
DigiKey Part Number | RLC536-ND | |
Manufacturer | ||
Manufacturer Product Number | TMPJQD04 | |
Description | QUICK DISCONNECT STANDARD TYPE J | |
Customer Reference | ||
Detailed Description | J-Type Thermocouple Immersion / Penetration, Rounded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | J-Type Thermocouple | |
Usage | Liquids, Semi Solids | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | - | |
Cable Length | - | |
Cable Insulation | - | |
Plug Color | Black | |
Probe Length | 12.000" (304.80mm) | |
Probe Material | Inconel | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TMP Quick Disconnect |
PCN Obsolescence/ EOL | Obsolete 20/APR/2023 |
PCN Other | All Devices running Crimson QUALITY ALERT 22/Mar/2024 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9025.90.0600 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,022.37000 | ¥1,022.37 |
Attribute | Description |
---|---|
Other Names | TMPJQD04-ND RLC536 |
Standard Package | 1 |