TMPE2SU3 | ||
---|---|---|
DigiKey Part Number | RLC622-ND | |
Manufacturer | ||
Manufacturer Product Number | TMPE2SU3 | |
Description | TYPE E 1300DEG F | |
Customer Reference | ||
Detailed Description | 6.000" (152.40mm) E-Type Thermocouple Immersion / Penetration, Rounded -328 ~ 800°F (-200 ~ 430°C) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | E-Type Thermocouple | |
Usage | - | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | - | |
Probe Temperature Range | -328 ~ 800°F (-200 ~ 430°C) | |
Cable Length | 6.000" (152.40mm) | |
Cable Insulation | High Temp Glass | |
Plug Color | Violet | |
Probe Length | 24.000" (609.60mm) | |
Probe Material | - | |
Base Product Number |