IFMA0035 | ||
---|---|---|
DigiKey Part Number | RLC230-ND | |
Manufacturer | ||
Manufacturer Product Number | IFMA0035 | |
Description | FREQUENCY TO ANALOG CONVERTER DC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Frequency Transducer |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | |
PCN Other | All Devices running Crimson QUALITY ALERT 22/Mar/2024 |
Product Drawings | IFMA Drawing |
Manuals | IFMA Manual |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9029.10.8000 |
Attribute | Description |
---|---|
Other Names | IFMA0035-ND RLC230 |
Standard Package | 1 |