G3FILM15 | ||
---|---|---|
DigiKey Part Number | RLC588-ND | |
Manufacturer | ||
Manufacturer Product Number | G3FILM15 | |
Description | PROTECTIVE SHEET PACK OF 10 | |
Customer Reference | ||
Detailed Description | Protective Sheet | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Protective Sheet | |
For Use With/Related Products | G3 Series | |
Specifications | - | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | DK OBS NOTICE |
PCN Other | All Devices running Crimson QUALITY ALERT 22/Mar/2024 |
Manuals | G3FILM Manual |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3919.10.2055 |
Attribute | Description |
---|---|
Other Names | RLC588 G3FILM15-ND |
Standard Package | 1 |