CT004001 | ||
---|---|---|
DigiKey Part Number | CT004001-ND | |
Manufacturer | ||
Manufacturer Product Number | CT004001 | |
Description | CURR SENSE XFMR | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Current Sense Transformer | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Ratings | - | |
Size / Dimension | 1.575" L x 0.394" W (40.00mm x 10.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,174.09000 | ¥1,174.09 |