MFR Recommended

RPA20-2415DAW/N-HC | |
|---|---|
DigiKey Part Number | RPA20-2415DAW/N-HC-ND |
Manufacturer | |
Manufacturer Product Number | RPA20-2415DAW/N-HC |
Description | DC DC CONVERTER +/-15V 20W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 670mA, 670mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPA20-2415DAW/N-HC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 670mA, 670mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.66" H (25.4mm x 25.4mm x 16.8mm) | |
Supplier Device Package | 6-DIP Module | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥461.92400 | ¥4,619.24 |


