RM-0505S | ||
---|---|---|
DigiKey Part Number | 945-1206-ND | |
Manufacturer | ||
Manufacturer Product Number | RM-0505S | |
Description | DC DC CONVERTER 5V 250MW | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 50mA 4.5V - 5.5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RM-0505S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 50mA | |
Power (Watts) | 250 mW | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | |
Control Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RM Series Datasheet |
Product Training Modules | Purpose of DC/DC Converters |
Environmental Information | RoHS Cert |
HTML Datasheet | RM Series Datasheet |
EDA Models | RM-0505S Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.52000 | ¥55.52 |
5 | ¥54.69400 | ¥273.47 |
10 | ¥53.90600 | ¥539.06 |
25 | ¥52.32440 | ¥1,308.11 |
50 | ¥50.73740 | ¥2,536.87 |
100 | ¥49.15210 | ¥4,915.21 |
250 | ¥47.56688 | ¥11,891.72 |
500 | ¥44.39574 | ¥22,197.87 |
Attribute | Description |
---|---|
Other Names | 945-1206 Q8839637 10000534 RM0505S |
Standard Package | 42 |