REC6-R Series; 7 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
REC6-R Series; 7 Leads
RECOM REC Series DC to DC Converters | Digi-Key Daily
Medical-grade DC/DC & AC/DC Converters

REC6-1212DRW/R10/A/X1

DigiKey Part Number
945-1489-5-ND
Manufacturer
Manufacturer Product Number
REC6-1212DRW/R10/A/X1
Description
DC DC CONVERTER +/-12V 6W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
REC6-1212DRW/R10/A/X1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
250mA, 250mA
Power (Watts)
6 W
Voltage - Isolation
10 kV
Applications
ITE (Commercial), Medical
Features
SCP, UVLO
Operating Temperature
-40°C ~ 75°C
Efficiency
81%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 7 Leads
Size / Dimension
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Factory Stock: 150
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥536.52000¥536.52
5¥516.54400¥2,582.72
10¥508.15800¥5,081.58
25¥497.26240¥12,431.56
50¥489.16320¥24,458.16
100¥481.18640¥48,118.64
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.