RCD-24-0.70/PL/B

DigiKey Part Number
945-1818-5-ND
Manufacturer
Manufacturer Product Number
RCD-24-0.70/PL/B
Description
LED DRIVER CC BUCK 2-35V 700MA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
700mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
RCD-24-0.70/PL/B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tube
Part Status
Active
Type
Constant Current
Topology
Buck
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output
2 ~ 35V
Current - Output (Max)
700mA
Power (Watts)
25 W
Dimming
Analog, PWM
Features
Remote On/Off, OTP, SCP
Operating Temperature
-40°C ~ 75°C
Efficiency
96%
Mounting Type
Surface Mount
Package / Case
6-SMD
Size / Dimension
1.22" L x 0.45" W x 0.26" H (31.0mm x 11.4mm x 6.6mm)
Approval Agency
EN
Weight
0.004 lb (1.81 g)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥138.78000¥138.78
5¥131.83400¥659.17
10¥124.89100¥1,248.91
25¥121.42080¥3,035.52
50¥112.74960¥5,637.48
100¥107.54560¥10,754.56
250¥104.07628¥26,019.07
500¥95.40320¥47,701.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.