RCD-24-0.50/PL/B | ||
---|---|---|
DigiKey Part Number | 945-1813-5-ND | |
Manufacturer | ||
Manufacturer Product Number | RCD-24-0.50/PL/B | |
Description | LED DRIVER CC BUCK 2-35V 500MA | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 500mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | RCD-24-0.50/PL/B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output | 2 ~ 35V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 18 W | |
Dimming | Analog, PWM | |
Features | Remote On/Off, OTP, SCP | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD | |
Size / Dimension | 1.22" L x 0.45" W x 0.26" H (31.0mm x 11.4mm x 6.6mm) | |
Approval Agency | EN | |
Weight | 0.004 lb (1.81 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.43000 | ¥129.43 |
5 | ¥122.94000 | ¥614.70 |
10 | ¥116.46800 | ¥1,164.68 |
25 | ¥113.23240 | ¥2,830.81 |
50 | ¥105.14320 | ¥5,257.16 |
100 | ¥100.29050 | ¥10,029.05 |
250 | ¥97.05568 | ¥24,263.92 |
500 | ¥88.96778 | ¥44,483.89 |