RCD-24-0.30/PL/B | ||
---|---|---|
DigiKey Part Number | 945-1812-5-ND | |
Manufacturer | ||
Manufacturer Product Number | RCD-24-0.30/PL/B | |
Description | LED DRIVER CC BUCK 2-35V 300MA | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 300mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | RCD-24-0.30/PL/B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output | 2 ~ 35V | |
Current - Output (Max) | 300mA | |
Power (Watts) | 11 W | |
Dimming | Analog, PWM | |
Features | Remote On/Off, OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD | |
Size / Dimension | 1.22" L x 0.45" W x 0.26" H (31.0mm x 11.4mm x 6.6mm) | |
Approval Agency | EN | |
Weight | 0.004 lb (1.81 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.58000 | ¥126.58 |
5 | ¥120.29000 | ¥601.45 |
10 | ¥113.95600 | ¥1,139.56 |
25 | ¥110.79040 | ¥2,769.76 |
50 | ¥102.87500 | ¥5,143.75 |
100 | ¥98.12720 | ¥9,812.72 |
250 | ¥94.96176 | ¥23,740.44 |
500 | ¥87.04832 | ¥43,524.16 |