RBE-0505S | ||
---|---|---|
DigiKey Part Number | 945-1653-5-ND | |
Manufacturer | ||
Manufacturer Product Number | RBE-0505S | |
Description | DC DC CONVERTER 5V 1W | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RBE-0505S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.32000 | ¥27.32 |
5 | ¥26.91000 | ¥134.55 |
10 | ¥26.52000 | ¥265.20 |
25 | ¥25.73600 | ¥643.40 |
50 | ¥24.95700 | ¥1,247.85 |
100 | ¥24.17650 | ¥2,417.65 |
250 | ¥23.39704 | ¥5,849.26 |
500 | ¥21.83708 | ¥10,918.54 |