RAC04-05SC/W | ||
---|---|---|
DigiKey Part Number | 945-2210-ND | |
Manufacturer | ||
Manufacturer Product Number | RAC04-05SC/W | |
Description | AC/DC CONVERTER 5V 4W | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 5V 80 ~ 264 VAC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RAC04-05SC/W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 800 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 72% | |
Operating Temperature | -25°C ~ 85°C (With Derating) | |
Features | DC Input Capable, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.49" L x 0.94" W x 0.65" H (37.8mm x 23.9mm x 16.4mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.17000 | ¥146.17 |