R0.25S-1224/HP-R | ||
---|---|---|
DigiKey Part Number | 945-R0.25S-1224/HP-RTR-ND - Tape & Reel (TR) 945-R0.25S-1224/HP-RCT-ND - Cut Tape (CT) 945-R0.25S-1224/HP-RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | R0.25S-1224/HP-R | |
Description | DC DC CONVERTER 24V 250MW | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 10.4mA 10.8V - 13.2V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | R0.25S-1224/HP-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10.4mA | |
Power (Watts) | 250 mW | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 60 ~ 70% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.49" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.62000 | ¥111.62 |
5 | ¥110.77800 | ¥553.89 |
10 | ¥109.93200 | ¥1,099.32 |
25 | ¥108.23760 | ¥2,705.94 |
50 | ¥104.85540 | ¥5,242.77 |
100 | ¥94.70780 | ¥9,470.78 |
250 | ¥93.01644 | ¥23,254.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥91.32544 | ¥45,662.72 |