R0.25D12-0524-R | ||
---|---|---|
DigiKey Part Number | 945-R0.25D12-0524-RTR-ND - Tape & Reel (TR) 945-R0.25D12-0524-RCT-ND - Cut Tape (CT) 945-R0.25D12-0524-RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | R0.25D12-0524-R | |
Description | DC DC CONVERTER +/-24V 250MW | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 5.2mA, 5.2mA 4.5V - 5.5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | R0.25D12-0524-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -24V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5.2mA, 5.2mA | |
Power (Watts) | 250 mW | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 60 ~ 70% | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module, 10 Leads | |
Size / Dimension | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.91000 | ¥106.91 |
5 | ¥106.11000 | ¥530.55 |
10 | ¥105.30600 | ¥1,053.06 |
25 | ¥103.68800 | ¥2,592.20 |
50 | ¥100.44740 | ¥5,022.37 |
100 | ¥90.72660 | ¥9,072.66 |
250 | ¥89.10632 | ¥22,276.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥87.48620 | ¥43,743.10 |